This 500K cermet trimmer resistor features a 20% tolerance and 11 turns. It has a minimum operating temperature of -65°C and a maximum operating temperature of 150°C. The resistor is designed for surface mount applications and has a J-Hook termination style. It measures 4.1mm in length, 3.18mm in depth, and 4.37mm in height, with a weight of 0.283g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 43WR500KLFTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | J-Hook |
| Product Length (mm) | 4.1 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 4.37 |
| Product Weight (g) | 0.283 |
| Resistance Value | 500KOhm |
| Tolerance | 20% |
| Negative Resistance Tolerance | -20% |
| Positive Resistance Tolerance | 20% |
| Type | Trimmer |
| Technology | Cermet |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 11(Elec)Turns |
| Number of Elements | 1 |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT 43WR500KLFTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.