The 43WR500LFTB is a surface mount trimmer potentiometer with a resistance value of 500 ohms and a tolerance of 20%. It has a cermet technology and a linear response. The component measures 4.1mm in length, 3.18mm in depth, and 4.37mm in height, and weighs 0.283 grams. It operates between -65°C and 150°C. The trimmer has 11 turns and a single element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 43WR500LFTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | J-Hook |
| Product Length (mm) | 4.1 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 4.37 |
| Product Weight (g) | 0.283 |
| Resistance Value | 500Ohm |
| Tolerance | 20% |
| Negative Resistance Tolerance | -20% |
| Positive Resistance Tolerance | 20% |
| Type | Trimmer |
| Technology | Cermet |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 11(Elec)Turns |
| Number of Elements | 1 |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT 43WR500LFTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.