This low dropout linear voltage regulator has two terminals and is packaged in a 2-pin configuration with the terminals positioned on the bottom. The JEDEC package code is O-MBFM-P2. It can handle an output current of up to 3A and operates within a temperature range of -55°C to 150°C. The device meets the screening level requirements of MIL-PRF-38535.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 1.3 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-PRF-38535 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |