This 470K thick film isolated resistor network is designed for surface mount applications. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 50V. The resistor network is available in a DIP package with a rectangular shape and a molded case style. It has a 1.27mm terminal pitch and measures 10.03mm in length, 7.87mm in depth, and 2.29mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 627A474FTR4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 10.03 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 2.29 |
| Resistance Value | 470KOhm |
| Tolerance | 1% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210010 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT 627A474FTR4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.