Res Thick Film NET 3.3K Ohm 2% 1.28W ±100ppm/C ISOL Molded 16-Pin DIP Gull Wing SMD Magazine Pack
TT 628A332 technical specifications.
| Package/Case | DIP |
| Depth | 5.59mm |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | 628 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Working Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.