This 8-resistor isolated network features a voltage rating of 50V and a power per element of 1.28W. The resistors have a tolerance of 2% and are packaged in a rail/tube format with 50 pieces. The network is designed for surface mount technology (SMT) and has a maximum operating temperature of 125°C. The resistors are RoHS compliant and have a resistance of 470 ohms. The network is available from manufacturer TT, part number 628A471.
TT 628A471 technical specifications.
| Circuit Type | Isolated |
| Height | 2.29mm |
| Length | 11.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 1.28W |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 628 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 5.59mm |
| RoHS | Compliant |
No datasheet is available for this part.