Resistor Networks & Arrays 100K OHM 2% 16PIN SMT
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.87mm |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 15 |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 160mW |
| Power Per Element | 160mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | 628 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 5.59mm |
| RoHS | Compliant |