Sign in to ask questions about the TT 628B273 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 628B273 technical specifications.
| Package/Case | DIP |
| Depth | 5.59mm |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | 628 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TT 628B273 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.