Trimmer Resistors - Through Hole 10K ohm 10%
TT 62MR10KLF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT 62MR10KLF to view detailed technical specifications.
No datasheet is available for this part.