This variable resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a bag and is RoHS compliant. The resistance value is 500 ohms with a tolerance of 10%. The termination type is pin.
TT 62PR500LF technical specifications.
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Packaging | Bag |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.