Through-hole mounted 20kΩ, 10% tolerance cermet trimmer potentiometer. Features a square, 1/4" form factor with 12 turns for precise adjustment. Rated for 250mW power dissipation and 200V, operating from -65°C to 150°C. Lead-free and RoHS compliant, with PC pin terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 64PR20KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 7.37mm |
| Height | 0.175inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Shape | Square |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 0.4g |
| RoHS | Compliant |
Download the complete datasheet for TT 64PR20KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.