1k Ohm, 0.25W cermet trimmer potentiometer with a linear taper and 10% resistance tolerance. Features a square shape, through-hole mount with PC pin termination, and a 200V DC rating. Operates across a wide temperature range from -65°C to 150°C. Designed with 12 turns for precise adjustment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 64WR1KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.19mm |
| Height | 0.27inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Shape | Square |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for TT 64WR1KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.