Cermet trimmer potentiometer with 1M Ohm resistance and 10% tolerance. Features 0.25W power dissipation, 200V voltage rating, and 12 electrical turns. Mounts via pin through-hole with a linear taper. Operates from -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 64WR1MEGLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.19mm |
| Height | 0.27inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 0.4g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for TT 64WR1MEGLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.