Cermet trimmer potentiometer, 20kΩ resistance with 10% tolerance, rated for 0.25W power dissipation and 200V DC. Features 12 turns for precise adjustment, a linear taper, and through-hole mounting with pin terminations. Operates across a wide temperature range from -65°C to 150°C. This square-shaped component measures 6.35mm in length and 4.19mm in depth, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 64WR20KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.19mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.4g |
| RoHS | Compliant |
Download the complete datasheet for TT 64WR20KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.