Cermet trimmer potentiometer with 2k Ohm resistance and 10% tolerance. Features 0.25W power dissipation, 200V DC rated voltage, and 12 electrical turns. Through-hole mount with pin termination, operating across a -65°C to 150°C temperature range. Dimensions are 6.35mm (length) x 4.19mm (depth) x 7.88mm (height).
Sign in to ask questions about the TT 64WR2KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 64WR2KLF technical specifications.
| Depth | 4.19mm |
| Height | 0.27inch |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Shape | Square |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.4g |
| RoHS | Compliant |
Download the complete datasheet for TT 64WR2KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.