Cermet trimmer potentiometer, 50kΩ resistance with 10% tolerance, rated for 0.25W power dissipation and 200V DC. Features a 12-turn adjustment mechanism and a linear taper. Through-hole mountable with pin terminations, operating across a temperature range of -65°C to 150°C. This RoHS compliant component is housed in a square, 1/4 inch package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 64WR50KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.19mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for TT 64WR50KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.