Cermet trimmer potentiometer with 20kR resistance and 10% tolerance. Features 12 electrical turns, 0.25W power dissipation, and a 200V voltage rating. Operates across a temperature range of -65°C to 150°C. Through-hole mounting with pin termination. Dimensions: 7.37mm (L) x 4.19mm (D) x 6.86mm (H). RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 64XR20KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 64XR20KLF technical specifications.
| Depth | 4.19mm |
| Lead Free | Lead Free |
| Length | 7.37mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 0.4g |
| RoHS | Compliant |
Download the complete datasheet for TT 64XR20KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.