This 20K thin film isolated resistor network is designed for surface mount applications, featuring a SOIC-8 package with 8 terminals and a 1.27mm terminal pitch. The device operates over a temperature range of -55 to 125 degrees Celsius and has a maximum voltage rating of 100V. The resistor network is constructed with thin film technology and has a tolerance of 0.1%. It is available in a molded case with a rectangular shape and a height of 1.73mm.
Sign in to ask questions about the TT 664-A-2002A13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 664-A-2002A13 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Package Type | SOIC |
| Package/Case | SOIC |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 4.98 |
| Product Depth (mm) | 6.07 |
| Product Height (mm) | 1.73 |
| Resistance Value | 20KOhm |
| Tolerance | 0.1% |
| Technology | Thin Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | No |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT 664-A-2002A13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.