TRIMMER 1K OHM 0.5W PC PIN TOP
Checking distributor stock and pricing after the page loads.
| Depth | 11.1mm |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Packaging | Box |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Shape | Square |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 1.13g |
| RoHS | Compliant |