The 100kR Cermet Variable Resistor has a resistance of 100k ohms and a tolerance of 10%. It is a through hole mount device with a length of 9.5mm and a width of 5.08mm. The resistor operates within a temperature range of -65°C to 150°C. It is not RoHS compliant and is packaged in a box with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 66WR100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5.08mm |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Box |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 1.13g |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT 66WR100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.