Cermet trimmer potentiometer, 0.5W power dissipation, 100kΩ resistance with a 10% tolerance. Features 20 turns for precise adjustment, operating across a -65°C to 150°C temperature range. Through-hole mount with 3 pins, square shape, and lead-free, RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
| Depth | 5.08mm |
| Height | 0.41inch |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 66 |
| Shape | Square |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1.13g |
| Width | 9.53mm |
| RoHS | Compliant |