Through-hole mounted, sealed cermet trimmer potentiometer with 1kΩ resistance and 10% tolerance. Features 20 turns for precise adjustment, a 500mW power dissipation rating, and a 200V voltage rating. Operates across a wide temperature range from -65°C to 150°C. Dimensions include a 9.53mm length, 5.08mm depth, and 0.41-inch height. RoHS compliant with pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 66WR1KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5.08mm |
| Height | 0.41inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 66 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 1.13g |
| RoHS | Compliant |
Download the complete datasheet for TT 66WR1KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.