Cermet trimmer potentiometer with 5k Ohm resistance and 10% tolerance. Features 0.5W power dissipation, 20 electrical turns, and a 200V voltage rating. Designed for through-hole mounting with pin terminations. Operating temperature range from -65°C to 150°C. Dimensions are 9.53mm length, 5.08mm width, and 5.08mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 66WR5KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5.08mm |
| Height | 0.41inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 66 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 0.04oz |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for TT 66WR5KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.