Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 66XR1KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5.08mm |
| Height | 10.41mm |
| Length | 11.1mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 66 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Weight | 0.04oz |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for TT 66XR1KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.