TT 66XR500LF technical specifications.
| Depth | 5.08mm |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Packaging | Box |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1.13g |
| RoHS | Compliant |
Download the complete datasheet for TT 66XR500LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.