10k Ohm Cermet trimmer potentiometer with 10% resistance tolerance. Features 0.5W power dissipation, 200V voltage rating, and 20 turns for precise adjustment. Through-hole mount with PC pin termination, operating from -55°C to 125°C. Lead-free and RoHS compliant.
Sign in to ask questions about the TT 67PR10KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 67PR10KLF technical specifications.
| Height | 0.203inch |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 1.1g |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT 67PR10KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.