Cermet trimmer potentiometer with 5k Ohm resistance and 10% tolerance. Features 0.5W power dissipation, 20 electrical turns, and a 200V DC rating. Mounts via through-hole termination with pin leads. Operating temperature range from -55°C to 125°C. Dimensions are 9.53mm (length) x 11.11mm (depth) x 5.16mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 67PR5KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 11.11mm |
| Height | 0.203inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Shape | Square |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.04oz |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT 67PR5KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.