Cermet trimmer potentiometer with 100k Ohm resistance and 10% tolerance. Features 0.5W power dissipation, 20 electrical turns, and a 200V DC voltage rating. Mounts via pin through-hole with a square, box-style package measuring 9.53mm x 4.95mm x 11.98mm. Operates across a temperature range of -55°C to 125°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 67WR100KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.95mm |
| Height | 0.409inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Shape | Square |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 1.1g |
| RoHS | Compliant |
Download the complete datasheet for TT 67WR100KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.