Cermet trimmer potentiometer, 10kΩ resistance with 10% tolerance, rated at 0.5W (500mW) and 200V DC. Features 20 turns for precise adjustment, through-hole mounting, and a square, 3-pin configuration. Operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 67WR10KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.95mm |
| Height | 0.409inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Shape | Square |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 200V |
| Weight | 0.04oz |
| RoHS | Compliant |
Download the complete datasheet for TT 67WR10KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.