Cermet trimmer potentiometer with 500 Ohm resistance and 10% tolerance. Features 0.5W power dissipation, 20 electrical turns, and a 200V DC voltage rating. This through-hole mount component operates from -55°C to 125°C and measures 9.53mm x 4.95mm x 11.98mm. Lead-free and RoHS compliant.
TT 67WR500LF technical specifications.
| Depth | 4.95mm |
| Height | 0.409inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Shape | Square |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 1.1g |
| RoHS | Compliant |
Download the complete datasheet for TT 67WR500LF to view detailed technical specifications.
No datasheet is available for this part.