Cermet trimmer potentiometer, 100kΩ resistance with 10% tolerance, featuring 20 turns and a linear taper. This general-purpose variable resistor offers 0.5W power dissipation and a 200V voltage rating, operating across a -55°C to 125°C temperature range. Designed for through-hole mounting with pin terminations, it measures 11.11mm in length, 4.95mm in depth, and 0.409 inches in height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 67XR100KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.95mm |
| Height | 0.409inch |
| Lead Free | Lead Free |
| Length | 11.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 1.1g |
| RoHS | Compliant |
Download the complete datasheet for TT 67XR100KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.