Cermet trimmer potentiometer, 100 ohm resistance with 10% tolerance, featuring a linear taper and 20 turns for precise adjustment. This general-purpose variable resistor offers 0.5W power dissipation and a 200V voltage rating, operating across a wide temperature range of -55°C to 125°C. Designed for through-hole mounting with pin terminations, this square-shaped component measures 3/8 inch and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 67XR100LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.95mm |
| Height | 0.409inch |
| Lead Free | Lead Free |
| Length | 11.11mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 0.04oz |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for TT 67XR100LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.