Cermet trimmer potentiometer with 1k Ohm resistance and 10% tolerance. Features 0.5W power dissipation, 20 electrical turns, and a linear taper. Designed for through-hole mounting with pin terminations, operating from -55°C to 125°C. Dimensions are 11.11mm (L) x 4.95mm (D) x 10.4mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 67XR1KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.95mm |
| Lead Free | Lead Free |
| Length | 11.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Shape | Square |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 1.1g |
| RoHS | Compliant |
Download the complete datasheet for TT 67XR1KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.