This 25kR cermet potentiometer has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a maximum power dissipation of 500mW. The potentiometer is available in a package quantity of 50 and is packaged in a box. It has a length of 11.11mm and a depth of 4.95mm, and weighs 1.1g.
TT 67XR25KLF technical specifications.
| Depth | 4.95mm |
| Lead Free | Lead Free |
| Length | 11.11mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Box |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 1.1g |
| RoHS | Compliant |
Download the complete datasheet for TT 67XR25KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.