Cermet trimmer potentiometer, 500 ohm resistance with 10% tolerance, rated for 0.5W power dissipation. Features 20 turns for precise adjustment, a square 3/8 inch form factor, and through-hole mounting with 3 pins. Operates across a wide temperature range from -55°C to 125°C with a 200V voltage rating. RoHS compliant and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 67XR500LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.95mm |
| Height | 0.409inch |
| Lead Free | Lead Free |
| Length | 11.11mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 0.04oz |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for TT 67XR500LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.