The 67XR5KLF variable resistor from TT features a voltage rating of 200V and a resistance of 5kR with a tolerance of 10%. It has a maximum power dissipation of 500mW and is designed for through-hole mounting. The component operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in bulk packaging with 50 units per package.
TT 67XR5KLF technical specifications.
| Depth | 4.95mm |
| Height | 0.409inch |
| Lead Free | Lead Free |
| Length | 11.11mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Weight | 1.1g |
| RoHS | Compliant |
Download the complete datasheet for TT 67XR5KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.