Cermet trimmer potentiometer, 100 ohm resistance with 10% tolerance, designed for through-hole mounting. Features 20 turns for precise adjustment, a 0.5W power rating, and a 200V voltage rating. Operates across a wide temperature range from -55°C to 125°C. This square-shaped, 3-pin component is RoHS compliant and utilizes cermet technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 67YR100LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.95mm |
| Height | 0.409inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Shape | Square |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 0.04oz |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for TT 67YR100LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.