1k Ohm cermet trimmer potentiometer with 10% resistance tolerance. Features a 500mW power dissipation rating and a 200V DC rated voltage. Designed for through-hole mounting with PC pins and a square, top-adjust configuration. Operates across a temperature range of -55°C to 125°C. Dimensions are 9.53mm length, 4.95mm width, and 4.09mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 67YR1KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 67YR1KLF technical specifications.
| Depth | 4.95mm |
| Height | 0.409inch |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Shape | Square |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 1.1g |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for TT 67YR1KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.