Cermet trimmer potentiometer with 200 Ohm resistance and 10% tolerance. Features 20 electrical turns and a 0.5W power dissipation rating. Operates within a -55°C to 125°C temperature range and has a 200V voltage rating. This through-hole mount component measures 9.53mm x 4.95mm x 11.98mm and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 67YR200LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.95mm |
| Height | 0.409inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 200R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Shape | Square |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 0.04oz |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for TT 67YR200LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.