Cermet trimmer potentiometer with 500 Ohm resistance and 10% tolerance. Features 20 electrical turns, 0.5W power rating, and a 200V voltage rating. Operating temperature range from -55°C to 125°C. Through-hole mount with pin termination, housed in a box package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 67YR500LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.95mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Model 67 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 1.1g |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for TT 67YR500LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.