Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 67ZR50KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 67ZR50KLF technical specifications.
| Depth | 4.95mm |
| Lead Free | Lead Free |
| Length | 11.11mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Turns | 20 |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Technology | CERMET |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT 67ZR50KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.