Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 67ZR50LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 67ZR50LF technical specifications.
| Depth | 4.95mm |
| Length | 11.11mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Turns | 20 |
| Packaging | Box |
| Resistance | 50R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Technology | CERMET |
| Termination | PC Pins |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT 67ZR50LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.