20k Ohm Cermet trimmer potentiometer with 10% resistance tolerance. Features 0.5W power dissipation, 200V DC rated voltage, and a wide operating temperature range of -55°C to 125°C. Designed for through-hole mounting with PC pin termination. This general-purpose variable resistor offers 20 turns for precise adjustment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 68WR20KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 6.22mm |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 68 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT 68WR20KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.