Cermet trimmer potentiometer, 50kΩ resistance with 10% tolerance, rated for 0.5W power dissipation. Features 20 turns for precise adjustment and a linear taper. Through-hole mounting with 3 pins, operating temperature range of -55°C to 125°C. RoHS compliant, with a square 3/8 inch form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 68WR50KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 6.22mm |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 68 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 200V |
| Weight | 1.13g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for TT 68WR50KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.