Four-element, 10kΩ thin-film chip resistor array with 0.1% tolerance, designed for through-hole mounting in an 8-pin DIP package. Features isolated circuitry, 100V DC rated voltage, and 400mW total power dissipation (100mW per element). Operates across a -55°C to 125°C temperature range. This RoHS compliant component is supplied in rail/tube packaging.
TT 694-3-R10KALF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 694 |
| Technology | THIN FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 0.1% |
| DC Rated Voltage | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT 694-3-R10KALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.