This is a 4-resistor isolated network with a resistance of 2kR and a tolerance of 0.1%. It is packaged in a PDIP package and is available in quantities of 50. The resistors have a power rating of 100mW. The product is RoHS compliant and has an operating temperature range of -55°C to 125°C.
TT 694-3-R2KBLF technical specifications.
| Package/Case | PDIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | 694 |
| Termination | DIP |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.