The TT 698 series resistor network is a 16-terminal, 8-function device with a resistance value of 100k ohms. It has a package length of 19.05mm, width of 6.35mm, and height of 4mm. The device operates within a temperature range of -55°C to 150°C. It is part of the 698 series and is suitable for use in isolated and bused applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 19.05 |
| Tolerance | 1 |
| Package Width | 6.35 |
| Package Height | 4 |
| Manufacturer Series | 698 |
| Series | 698 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.60 |
| REACH | Compliant |
| Military Spec | False |