This TT 25R potentiometer features a linear taper and 3% tolerance, with a maximum power dissipation of 2W. It has 10 turns and 1 gang, and is terminated with a turret. The device operates over a temperature range of -65°C to 125°C, and is classified as a general-purpose variable resistor.
TT 7216R25L.25 technical specifications.
| Depth | 22.23mm |
| Length | 57.64mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Resistance | 25R |
| Resistor Type | Wirewound |
| Series | 7200 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for TT 7216R25L.25 to view detailed technical specifications.
No datasheet is available for this part.