Trimmer Cermet 50 Ohm linear 500 mW, 72PMR50LFTB, BI Technologies
TT 72PMR50LFTB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for TT 72PMR50LFTB to view detailed technical specifications.
No datasheet is available for this part.