Through-hole mounted, square-shaped trimmer potentiometer with a cermet resistor element. Features 100 Ohms resistance with a 10% tolerance and linear taper. Operates within a temperature range of -55°C to 125°C, with a maximum power dissipation of 500mW. This RoHS compliant component has a single turn and pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 72PR100LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.53mm |
| Height | 0.187inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 72 |
| Shape | Square |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for TT 72PR100LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.